
Quad operational amplifier featuring a 3.5MHz gain bandwidth product and 1.2V/µs slew rate. This general-purpose amplifier offers low noise and low drift performance with a 125µV input offset voltage and 600nA input bias current. It operates from a wide supply voltage range of 2V to 36V (dual) or 4V to 18V (single) and delivers 40mA output current per channel. With 100dB common mode rejection ratio and power supply rejection ratio, this BICMOS technology amplifier is housed in a 10.5mm x 7.6mm x 2.35mm SOIC package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices OP413ESZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 3.5MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 3.5MHz |
| Height | 2.35mm |
| Input Bias Current | 600nA |
| Input Offset Voltage (Vos) | 125uV |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.7mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 40mA |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 9us |
| Slew Rate | 1.2V/µs |
| Supply Current | 2.7mA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 3.5MHz |
| Voltage Gain | 120dB |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP413ESZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
