Quad operational amplifier featuring a voltage-feedback architecture. Offers a maximum input offset voltage of 175 µV and a nominal unity gain bandwidth of 3.4 MHz. This industrial-grade IC operates within a temperature range of -40°C to 85°C and supports supply voltages up to ±18V, with a nominal supply of ±15V. It boasts a minimum voltage gain of 1,000,000 and a nominal slew rate of 1.2 V/µs. The component is housed in a 14-terminal ceramic dual in-line package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.43 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 175 |
| Average Bias Current-Max (IIB) | 0.7 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.7 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 1.2 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 116 |
| Voltage Gain-Min | 1000000 |
| Unity Gain BW-Nom | 3400 |
| Slew Rate-Min | 0.8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |