
Quad operational amplifier IC featuring a 3.5MHz gain bandwidth product and 0.6V/µs slew rate. Offers a 325µV maximum input offset voltage and 650nA input bias current. Operates with dual supply voltages from ±2V to ±15V, with a maximum dual supply of ±18V and a single supply range of 4V to 36V. Achieves 90dB common mode rejection ratio and 100dB power supply rejection ratio, with a voltage gain of 120dB. Surface mountable in a 16-pin SOIC package, suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices OP413FS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices OP413FS technical specifications.
| Package/Case | SOIC W |
| Common Mode Rejection Ratio | 90dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 3.5MHz |
| Input Bias Current | 650nA |
| Input Offset Voltage (Vos) | 325uV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 5V |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.6V/µs |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 3.5MHz |
| Voltage Gain | 120dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices OP413FS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
