
Quad operational amplifier featuring low input bias current of 500pA and low input voltage noise density of 7.9nV/sqrt Hz. This general-purpose amplifier offers a 1.3MHz gain bandwidth product and a high common mode rejection ratio of 125dB. Operates with dual supply voltages from 2.5V to 15V, consuming a maximum supply current of 2mA. Packaged in a 4-amplifier configuration with a 4mm width, 8.75mm length, and 1.5mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices OP4177AR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 125dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 1.3MHz |
| Height | 1.5mm |
| Input Bias Current | 500pA |
| Input Offset Voltage (Vos) | 75uV |
| Input Voltage Noise Density | 7.9nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 8.75mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2.5V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 2mA |
| Output Current per Channel | 10mA |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 125dB |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.7V/µs |
| Unity Gain Bandwidth Product | 1.3MHz |
| Voltage Gain | 126.02dB |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices OP4177AR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
