
Quad operational amplifier featuring a 1.3MHz gain bandwidth product and 0.7V/µs slew rate. Offers 120dB common mode rejection ratio and 118dB power supply rejection ratio. Input offset voltage is 15µV with a 500pA input bias current. Operates from a 2.5V to 15V supply range with 400µA operating supply current. Packaged in a 14-lead SOIC on tape and reel.
Analog Devices OP4177AR-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 1.3MHz |
| Input Bias Current | 500pA |
| Input Offset Voltage (Vos) | 15uV |
| Input Voltage Noise Density | 7.9nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2.5V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 400uA |
| Output Current per Channel | 10mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 118dB |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.7V/µs |
| Unity Gain Bandwidth Product | 1.3MHz |
| Voltage Gain | 126.02dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices OP4177AR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
