Quad operational amplifier featuring 1.3MHz bandwidth and 7.9nV/sqrt Hz input voltage noise density. Offers 500pA input bias current and 75uV input offset voltage for precision applications. Operates from a dual supply voltage range of 2.5V to 15V, with a typical operating supply current of 2mA. Delivers 125dB common mode rejection ratio and 125dB power supply rejection ratio. Packaged in a 4.4mm x 5mm x 1mm TSSOP.
Analog Devices OP4177ARUZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.3MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 125dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 1.3MHz |
| Height | 1mm |
| Input Bias Current | 500pA |
| Input Offset Voltage (Vos) | 75uV |
| Input Voltage Noise Density | 7.9nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2.5V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 2mA |
| Output Current per Channel | 10mA |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 125dB |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.7V/µs |
| Unity Gain Bandwidth Product | 1.3MHz |
| Voltage Gain | 126.02dB |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP4177ARUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
