Quad operational amplifier featuring a 0.15 MHz unity gain bandwidth and 0.05 V/µs slew rate. This industrial-grade IC offers a 400,000 V/V minimum voltage gain and 92 dB common-mode reject ratio. It operates with a nominal supply voltage of ±15V, with limits up to ±18V, and a maximum supply current of 0.64 mA. The device includes frequency compensation and is housed in a 14-pin PDIP package.
Analog Devices OP420GP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.43 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 0.64 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 5500 |
| Average Bias Current-Max (IIB) | 0.04 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.03 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.05 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 92 |
| Voltage Gain-Min | 400000 |
| Unity Gain BW-Nom | 150 |
| Neg Supply Voltage Limit-Max | -18 |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices OP420GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.