Precision operational amplifier featuring a 10MHz gain bandwidth product and 52V/µs slew rate. This single-channel, through-hole mounted amplifier offers a 1mV input offset voltage and 38nV/sqrt Hz input voltage noise density. It operates from ±8V to ±20V dual supply voltages and boasts 86dB common mode rejection ratio and 100.92dB power supply rejection ratio. The BIFET technology and TO-99 package are suitable for demanding applications.
Analog Devices OP42AJ technical specifications.
| Package/Case | TO-99 |
| Common Mode Rejection Ratio | 86dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 200pA |
| Input Capacitance | 6pF |
| Input Offset Voltage (Vos) | 1mV |
| Input Voltage Noise Density | 38nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100.92dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | OP42 |
| Slew Rate | 52V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 119.08dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices OP42AJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.