
Precision operational amplifier featuring a 10MHz gain bandwidth product and 50V/µs slew rate. This single-channel BIFET amplifier offers 92dB common mode rejection ratio and 98dB power supply rejection ratio. Designed for dual supply operation from ±8V to ±20V, it exhibits a fast 800ns settling time. The LCC package houses a single amplifier with a maximum operating temperature of 125°C.
Analog Devices OP42ARC/883C technical specifications.
| Package/Case | LCC |
| Common Mode Rejection Ratio | 92dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 200pA |
| Input Capacitance | 6pF |
| Input Offset Voltage (Vos) | 1.2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 6.5mA |
| Operating Supply Voltage | 15V |
| Package Quantity | 54 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 98dB |
| Quiescent Current | 5.1mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Settling Time | 800ns |
| Slew Rate | 50V/µs |
| Supply Current | 6mA |
| Supply Type | Dual |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 119.08dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices OP42ARC/883C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
