
Precision operational amplifier featuring a 10MHz gain bandwidth product and 52V/µs slew rate. This single-channel op-amp offers low input bias current of 80pA and a 300µV input offset voltage. Designed for dual supply operation from ±8V to ±15V, with a maximum of ±20V, it boasts a high common mode rejection ratio of 86dB and a power supply rejection ratio of 100.92dB. The hermetically sealed ceramic DIP-8 package ensures operation across a wide temperature range of -55°C to 125°C.
Analog Devices OP42AZ technical specifications.
| Amplifier Type | PRECISION |
| Package/Case | Q |
| Common Mode Rejection Ratio | 86dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 10MHz |
| Height | 3.56mm |
| Input Bias Current | 80pA |
| Input Capacitance | 6pF |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Contains Lead |
| Length | 10.29mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5.1mA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 33mA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100.92dB |
| Quiescent Current | 6.5mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 52V/µs |
| Supply Current | 6mA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 119.08dB |
| Width | 7.87mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices OP42AZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
