High-performance operational amplifier featuring a 10 MHz unity gain bandwidth and 52 V/µs slew rate. This hermetically sealed, 8-terminal device operates across a wide temperature range of -55°C to 125°C, meeting MIL-STD-883 screening. It offers a minimum voltage gain of 80,000 and a maximum input offset voltage of 2000 µV, with low bias current characteristics. Designed with a voltage-feedback architecture, this single-function amplifier is suitable for demanding military applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices OP42AZ/883 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 2000 |
| Average Bias Current-Max (IIB) | 0.02 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0002 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 52 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 94 |
| Voltage Gain-Min | 80000 |
| Unity Gain BW-Nom | 10000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -20 |
| Screening Level | MIL-STD-883 |
| Slew Rate-Min | 40 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Analog Devices OP42AZ/883 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.