
Single-channel operational amplifier featuring a 10MHz gain bandwidth product and 58V/µs slew rate. This through-hole TO-99 packaged IC offers a 750µV maximum input offset voltage and 38nV/√Hz input voltage noise density. It operates with dual supply voltages from ±8V to ±15V, with a maximum of ±20V, and provides 33mA output current per channel. Key performance metrics include 88dB common mode rejection ratio and 100.92dB power supply rejection ratio.
Analog Devices OP42EJ technical specifications.
| Package/Case | TO-99 |
| Common Mode Rejection Ratio | 88dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 80pA |
| Input Capacitance | 6pF |
| Input Offset Voltage (Vos) | 750uV |
| Input Voltage Noise Density | 38nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5.1mA |
| Output Current per Channel | 33mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100.92dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 58V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 119.08dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices OP42EJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
