
Precision operational amplifier featuring a 10MHz bandwidth and 50V/µs slew rate. This single-channel amplifier offers a 1.2mV input offset voltage and 80pA input bias current, with a 38nV/sqrt Hz input voltage noise density. It operates from dual supplies ranging from 8V to 20V, consuming 6.5mA quiescent current. The amplifier boasts a 92dB CMRR and 98dB PSRR, with an 800ns settling time. Housed in a through-hole, ceramic rectangular package, this component is designed for high-speed, fast settling applications.
Analog Devices OP42EZ technical specifications.
| Amplifier Type | PRECISION |
| Bandwidth | 10MHz |
| Package/Case | Q |
| Common Mode Rejection Ratio | 92dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 10MHz |
| Height | 3.56mm |
| Input Bias Current | 80pA |
| Input Capacitance | 6pF |
| Input Offset Voltage (Vos) | 1.2mV |
| Input Voltage Noise Density | 38nV/sqrt Hz |
| JESD-30 Code | R-GDIP-T8 |
| Lead Free | Contains Lead |
| Length | 10.29mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Operating Supply Current | 6.5mA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 33mA |
| Package Body Material | Ceramic |
| Package Quantity | 48 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 98dB |
| Quiescent Current | 5.1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Settling Time | 800ns |
| Slew Rate | 50V/µs |
| Supply Current | 6mA |
| Supply Type | Dual |
| Surface Mount | No |
| Technology | BIFET |
| Temperature Grade | OTHER |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Position | DUAL |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 119.08dB |
| Width | 7.87mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices OP42EZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
