
Precision operational amplifier featuring a 10MHz bandwidth and 50V/µs slew rate for high-speed applications. Achieves fast settling in 800ns with a 1.2mV input offset voltage and 130pA input bias current. Offers a 92dB CMRR and 98dB PSRR, operating from ±8V to ±20V dual supply. Single-channel BIFET technology in an 8-pin package.
Sign in to ask questions about the Analog Devices OP42GPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices OP42GPZ technical specifications.
| Bandwidth | 10MHz |
| Package/Case | N |
| Common Mode Rejection Ratio | 92dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 10MHz |
| Height | 3.43mm |
| Input Bias Current | 130pA |
| Input Capacitance | 6pF |
| Input Offset Voltage (Vos) | 1.2mV |
| Input Voltage Noise Density | 38nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 6.5mA |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 6.5mA |
| Output Current per Channel | 33mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 98dB |
| Quiescent Current | 5.1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 800ns |
| Slew Rate | 50V/µs |
| Supply Current | 5mA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 119.08dB |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP42GPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.