
High-performance operational amplifier featuring a 10MHz gain bandwidth product and 50V/µs slew rate. This single-channel, BIFET technology op-amp offers a wide dual supply voltage range from ±8V to ±20V (up to ±40V max) and a low input bias current of 130pA. Key specifications include a 1.5mV maximum input offset voltage, 80dB common mode rejection ratio, and 98.42dB power supply rejection ratio. Packaged in an 8-pin PDSO/SOP, it operates across a -40°C to 85°C temperature range.
Analog Devices OP42GS technical specifications.
| Package/Case | R |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 130pA |
| Input Capacitance | 6pF |
| Input Offset Voltage (Vos) | 1.5mV |
| Input Voltage Noise Density | 38nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 20V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5.1mA |
| Output Current | 33mA |
| Output Current per Channel | 33mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 98.42dB |
| Quiescent Current | 6.5mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 50V/µs |
| Supply Current | 5.1mA |
| Supply Type | Dual |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 119.08dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices OP42GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
