Analog Devices OP42GS-EBZ technical specifications.
| Common Mode Rejection Ratio | 92dB |
| Evaluation Kit | Yes |
| Gain Bandwidth Product | 10MHz |
| Input Capacitance | 6pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 6.5mA |
| Operating Supply Current | 5.1mA |
| Operating Supply Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP42GS-EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.