
Precision operational amplifier featuring a 10MHz gain bandwidth product and 50V/µs slew rate. This single-channel amplifier offers a 1.5mV input offset voltage and 130pA input bias current, with a 38nV/sqrt Hz input voltage noise density. Operates with dual supply voltages from ±8V to ±20V, consuming 5.1mA operating supply current. Achieves 80dB common mode rejection ratio and 98.42dB power supply rejection ratio. Packaged in tape and reel, this component is suitable for applications requiring high speed and fast settling.
Analog Devices OP42GS-REEL technical specifications.
| Package/Case | R |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 130pA |
| Input Capacitance | 6pF |
| Input Offset Voltage (Vos) | 1.5mV |
| Input Voltage Noise Density | 38nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5.1mA |
| Output Current per Channel | 33mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 98.42dB |
| Quiescent Current | 6.5mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 50V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 119.08dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices OP42GS-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
