
Precision operational amplifier featuring a 10MHz bandwidth and 10MHz gain bandwidth product. Delivers a 50V/µs slew rate and 800ns settling time, with a 33mA output current per channel. Operates from ±4V to ±10V dual supply voltages, with a maximum of ±10V. Offers 92dB common mode rejection ratio and 98dB power supply rejection ratio. Input bias current is 130pA, and input offset voltage is 1.2mV. Packaged in a 5mm x 4mm x 1.5mm R-case.
Analog Devices OP42GSZ technical specifications.
| Bandwidth | 10MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 92dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 10MHz |
| Height | 1.5mm |
| Input Bias Current | 130pA |
| Input Capacitance | 6pF |
| Input Offset Voltage (Vos) | 1.2mV |
| Input Voltage Noise Density | 38nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 6.5mA |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 6.5mA |
| Output Current per Channel | 33mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 98dB |
| Quiescent Current | 5.1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 800ns |
| Slew Rate | 50V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 119.08dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP42GSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.