
Precision operational amplifier featuring a 10MHz gain bandwidth product and 50V/µs slew rate. This single-channel BIFET technology amplifier offers a 1.2mV input offset voltage and 130pA input bias current. It operates with dual supply voltages from ±8V to ±20V, consuming 6.5mA quiescent current. Achieving 800ns settling time and 33mA output current per channel, it boasts 92dB CMRR and 98dB PSRR.
Analog Devices OP42GSZ-R7 technical specifications.
| Package/Case | R |
| Common Mode Rejection Ratio | 92dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 130pA |
| Input Capacitance | 6pF |
| Input Offset Voltage (Vos) | 1.2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 6.5mA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 33mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 98dB |
| Quiescent Current | 5.1mA |
| RoHS Compliant | Yes |
| Settling Time | 800ns |
| Slew Rate | 50V/µs |
| Supply Current | 6.5mA |
| Supply Type | Dual |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 119.08dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP42GSZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
