
High-speed, precision operational amplifier featuring a 10MHz gain bandwidth product and 50V/µs slew rate. This single-channel, BIFET technology amplifier offers a 1.2mV input offset voltage and 38nV/sqrt Hz input voltage noise density. It operates with dual supply voltages from ±8V to ±15V, with a maximum of ±20V, and provides 33mA output current per channel. The amplifier boasts a 92dB common mode rejection ratio and 98dB power supply rejection ratio, with a settling time of 800ns. Packaged in R, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices OP42GSZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices OP42GSZ-RL technical specifications.
| Package/Case | R |
| Common Mode Rejection Ratio | 92dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 130pA |
| Input Capacitance | 6pF |
| Input Offset Voltage (Vos) | 1.2mV |
| Input Voltage Noise Density | 38nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 6.5mA |
| Output Current per Channel | 33mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 98dB |
| Quiescent Current | 5.1mA |
| RoHS Compliant | Yes |
| Settling Time | 800ns |
| Slew Rate | 50V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 119.08dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP42GSZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
