Operational Amplifier IC featuring a 23 MHz unity gain bandwidth and 120 MHz gain-bandwidth product. This voltage-feedback amplifier offers a 1200 µV maximum input offset voltage and 0.0012 A maximum average bias current. Designed with 8 terminals in a hermetically sealed CERDIP-8 package, it operates across a -25°C to 85°C temperature range with a nominal supply voltage of ±15V. Key specifications include a 100,000 minimum voltage gain and a 120 V/µs nominal slew rate.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 7.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 1200 |
| Average Bias Current-Max (IIB) | 0.0012 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0002 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 120 |
| Frequency Compensation | YES (AVCL>=3) |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 94 |
| Voltage Gain-Min | 100000 |
| Unity Gain BW-Nom | 23000 |
| Low-Bias | YES |
| Slew Rate-Min | 80 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |