Operational Amplifier IC featuring a 23 MHz unity gain bandwidth and 100 V/µs slew rate. This single-function, voltage-feedback amplifier offers a minimum voltage gain of 100,000 and a nominal common-mode reject ratio of 92. It operates with a nominal supply voltage of ±15V, with a maximum limit of ±20V, and a maximum supply current of 7.5mA. The device has a maximum input offset voltage of 2500 µV and a maximum average bias current of 2.5 nA at 25°C. Packaged in an 8-pin metal can (TO-99), it operates within a temperature range of -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 7.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 2500 |
| Average Bias Current-Max (IIB) | 0.002 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00025 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 100 |
| Frequency Compensation | YES (AVCL>=3) |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 92 |
| Voltage Gain-Min | 100000 |
| Unity Gain BW-Nom | 23000 |
| Low-Bias | YES |
| Slew Rate-Min | 70 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |