
The OP462DRU-REEL is a 4-channel operational amplifier with a gain bandwidth product of 15MHz and a voltage gain of 98.89dB. It features a common mode rejection ratio of 70dB and an input bias current of 600nA. The amplifier operates over a temperature range of -40°C to 125°C and is available in a TSSOP-14 package. It is not RoHS compliant.
Analog Devices OP462DRU-REEL technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 15MHz |
| Input Bias Current | 600nA |
| Input Offset Voltage (Vos) | 3mV |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| RoHS Compliant | No |
| Slew Rate | 10V/µs |
| Unity Gain Bandwidth Product | 15MHz |
| Voltage Gain | 98.89dB |
| RoHS | Not Compliant |
No datasheet is available for this part.