
Quad operational amplifier featuring a 15MHz bandwidth and rail-to-rail output. This general-purpose op amp boasts a 110dB Common Mode Rejection Ratio and Power Supply Rejection Ratio, with a 325µV input offset voltage and 260nA input bias current. Operating from dual supplies between 1.35V and 6V, or single supplies from 2.7V to 12V, it delivers 30mA output current per channel and a 13V/µs slew rate. Housed in a 4mm x 8.75mm x 1.5mm package, this RoHS compliant component operates from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices OP462GSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 15MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 110dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 15MHz |
| Height | 1.5mm |
| Input Bias Current | 260nA |
| Input Offset Voltage (Vos) | 325uV |
| Lead Free | Contains Lead |
| Length | 8.75mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 3.1mA |
| Output Current per Channel | 30mA |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Quiescent Current | 775uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 475ns |
| Slew Rate | 13V/µs |
| Supply Current | 550uA |
| Unity Gain Bandwidth Product | 15MHz |
| Voltage Gain | 98.89dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP462GSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
