Quad precision, high-speed operational amplifier featuring a 22MHz gain bandwidth product and 170V/µs slew rate. This surface mount LCC package offers 4 channels with a 90dB CMRR and 120dB PSRR. Operating from a dual supply voltage range of 4.5V to 18V, it exhibits a 500µV input offset voltage and 600nA input bias current. Designed with BIPOLAR technology, it operates across a wide temperature range of -55°C to 125°C.
Sign in to ask questions about the Analog Devices OP467ARC/883C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices OP467ARC/883C technical specifications.
| Package/Case | LCC |
| Common Mode Rejection Ratio | 90dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 22MHz |
| Input Bias Current | 600nA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 10mA |
| Package Quantity | 54 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Quiescent Current | 8mA |
| RoHS Compliant | No |
| Settling Time | 200ns |
| Slew Rate | 170V/µs |
| Supply Current | 10mA |
| Supply Type | Dual |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 22MHz |
| Voltage Gain | 83dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices OP467ARC/883C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.