Quad precision, high-speed operational amplifier featuring a 22MHz gain bandwidth product and 170V/µs slew rate. This through-hole mounted integrated circuit offers 83dB voltage gain, 90dB common mode rejection ratio, and 120dB power supply rejection ratio. It operates from a dual supply voltage range of 4.5V to 18V, with a typical operating supply current of 10mA. The amplifier is housed in a CDIP package and operates across a wide temperature range of -55°C to 125°C.
Analog Devices OP467AY/883C technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 90dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 22MHz |
| Input Bias Current | 600nA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 500uV |
| Input Voltage Noise Density | 7nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 10mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Settling Time | 200ns |
| Slew Rate | 170V/µs |
| Supply Current | 10mA |
| Supply Type | Dual |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 22MHz |
| Voltage Gain | 83dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices OP467AY/883C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.