
Quad operational amplifier featuring a 22MHz unity gain bandwidth and 28MHz gain bandwidth product. This general-purpose amplifier offers a 200µV input offset voltage, 7nV/√Hz input voltage noise density, and 150nA input bias current. It supports dual supply voltages from ±4.5V to ±18V, with a maximum single supply of 36V. The amplifier boasts a 170V/µs slew rate, 83dB voltage gain, 76dB CMRR, and 120dB PSRR. Packaged in a 14-pin PDIP, this component operates across a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices OP467GP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | N |
| Common Mode Rejection Ratio | 76dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 28MHz |
| Input Bias Current | 150nA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 200uV |
| Input Voltage Noise Density | 7nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 8mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 170V/µs |
| Supply Current | 8mA |
| Supply Type | Dual |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 22MHz |
| Voltage Gain | 83dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices OP467GP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
