
Quad precision operational amplifier featuring a 28MHz bandwidth and 170V/µs slew rate. This integrated circuit offers a 90dB common mode rejection ratio and 120dB power supply rejection ratio. It operates with dual supply voltages from 4.5V to 18V, drawing a maximum supply current of 10mA. The amplifier boasts a low input bias current of 150nA and an input offset voltage of 500µV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices OP467GPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices OP467GPZ technical specifications.
| Amplifier Type | PRECISION |
| Bandwidth | 28MHz |
| Package/Case | N |
| Common Mode Rejection Ratio | 90dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 28MHz |
| Height | 3.3mm |
| Input Bias Current | 150nA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 500uV |
| Input Voltage Noise Density | 7nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 19.05mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Input Voltage | 12V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 10mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 200ns |
| Slew Rate | 170V/µs |
| Supply Current | 10mA |
| Supply Type | Dual |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 22MHz |
| Voltage Gain | 83dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP467GPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
