
Quad precision, high-speed operational amplifier featuring a 22MHz gain bandwidth product and 170V/µs slew rate. This general-purpose amplifier offers 4 channels with a 500µV input offset voltage and 150nA input bias current. It operates from a dual supply voltage range of 4.5V to 18V, with a maximum supply current of 10mA. The SOIC package measures 10.5mm in length, 7.6mm in width, and 2.35mm in height, providing 90dB common mode rejection and 120dB power supply rejection.
Analog Devices OP467GS technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 22MHz |
| Height | 2.35mm |
| Input Bias Current | 150nA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 500uV |
| Input Voltage Noise Density | 7nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 10mA |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 10mA |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Settling Time | 200ns |
| Slew Rate | 170V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 22MHz |
| Voltage Gain | 83dB |
| Width | 7.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices OP467GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
