
Quad precision, high-speed operational amplifier featuring a 22MHz gain bandwidth product and 170V/µs slew rate. This general-purpose, bipolar IC offers 4 amplifiers in a SOIC package, supporting dual supply voltages from 4.5V to 18V. Key performance metrics include a 90dB CMRR, 120dB PSRR, 500µV input offset voltage, and 7nV/√Hz input voltage noise density. Operating current is 10mA, with a settling time of 200ns.
Analog Devices OP467GSZ-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 22MHz |
| Input Bias Current | 150nA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 500uV |
| Input Voltage Noise Density | 7nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 10mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 200ns |
| Slew Rate | 170V/µs |
| Supply Current | 10mA |
| Supply Type | Dual |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 22MHz |
| Voltage Gain | 83dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP467GSZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
