Quad operational amplifier with a 6 MHz bandwidth and 600 µV maximum input offset voltage. Features a 20-terminal ceramic LCC package (S-CQCC-N20) with 8.89mm width and length. Operates across a -55°C to 125°C temperature range, suitable for military applications. Offers a nominal supply voltage of ±15V, ±18V maximum, with a maximum supply current of 11mA. Includes frequency compensation and low-offset capabilities, boasting a minimum voltage gain of 400,000 and a nominal common-mode reject ratio of 120.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices OP470ARCMDA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 11 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 600 |
| Average Bias Current-Max (IIB) | 0.02 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.000025 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 2 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 120 |
| Voltage Gain-Min | 400000 |
| Unity Gain BW-Nom | 6000 |
| Neg Supply Voltage Limit-Max | -18 |
| Screening Level | 38535Q/M;38534H;883B |
| Slew Rate-Min | 1.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Analog Devices OP470ARCMDA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.