The OP470AY/883C is a dual operational amplifier from Analog Devices, featuring a 15V supply voltage and a unity gain bandwidth of 6000 Hz. This military-grade amplifier operates within a temperature range of -55°C to 125°C and is packaged in a glass sealed, Cerdip-14 package. With a maximum input offset voltage of 600 μV and a common-mode rejection ratio of 120 dB, this amplifier is suitable for a variety of applications. The device meets the screening level requirements of MIL-STD-883.
Sign in to ask questions about the Analog Devices OP470AY/883C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices OP470AY/883C technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.43 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 600 |
| Average Bias Current-Max (IIB) | 0.02 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 2 |
| Common-mode Reject Ratio-Nom | 120 |
| Unity Gain BW-Nom | 6000 |
| Neg Supply Voltage Limit-Max | -18 |
| Screening Level | MIL-STD-883 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Analog Devices OP470AY/883C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.