
Quad operational amplifier featuring a 6MHz bandwidth and 2V/µs slew rate. This general-purpose op amp offers low input voltage noise density of 3.8nV/sqrt Hz and a 400µV input offset voltage. It supports dual supply voltages from 4.5V to 18V, with a typical operating supply current of 11mA. The component boasts high common mode rejection ratio (110dB) and power supply rejection ratio (120dB), operating across a wide temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices OP470EY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 6MHz |
| Package/Case | Q |
| Common Mode Rejection Ratio | 110dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 6MHz |
| Height | 3.56mm |
| Input Bias Current | 25nA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 400uV |
| Input Voltage Noise Density | 3.8nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 19.94mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 11mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Quiescent Current | 2.75mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Settling Time | 6us |
| Slew Rate | 2V/µs |
| Supply Current | 11mA |
| Supply Type | Dual |
| Voltage Gain | 127.23dB |
| Width | 7.87mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices OP470EY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
