
Quad operational amplifier featuring a 6MHz bandwidth and 2V/µs slew rate. This general-purpose amplifier offers a 110dB common-mode rejection ratio and 120dB power supply rejection ratio. It operates from a dual supply voltage range of 4.5V to 18V, with a typical supply current of 11mA. The component boasts a low input bias current of 25nA and an input offset voltage of 400µV, packaged in a 4-amplifier configuration.
Checking distributor stock and pricing after the page loads.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 6MHz |
| Package/Case | N |
| Common Mode Rejection Ratio | 110dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 6MHz |
| Height | 3.3mm |
| Input Bias Current | 25nA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 400uV |
| Lead Free | Contains Lead |
| Length | 19.05mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 11mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Quiescent Current | 2.75mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 6us |
| Slew Rate | 2V/µs |
| Supply Current | 11mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 6MHz |
| Voltage Gain | 124.61dB |
| Width | 6.35mm |
| RoHS | Compliant |
