Quad operational amplifier featuring a 6MHz gain bandwidth product and 2V/µs slew rate. This general-purpose amplifier offers 110dB common mode rejection and 120dB power supply rejection. Operating from ±2.25V to ±9V or a single 4.5V to 18V supply, it boasts a low input bias current of 25nA and an input offset voltage of 400µV. The component is housed in a SOIC package and operates across a wide temperature range of -55°C to 125°C.
Analog Devices OP470GS technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 110dB |
| Gain Bandwidth Product | 6MHz |
| Input Bias Current | 25nA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 400uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Amplifiers | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 11mA |
| Operating Supply Voltage | 28V |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Quiescent Current | 2.75mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Settling Time | 6us |
| Slew Rate | 2V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 6MHz |
| Voltage Gain | 124.61dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices OP470GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
