Quad operational amplifier featuring a 6MHz gain bandwidth product and 2V/µs slew rate. This general-purpose op amp offers a low input bias current of 25nA and an input offset voltage of 400µV. It operates with dual supply voltages from 4.5V to 18V, drawing a quiescent current of 2.75mA. The component boasts high common mode rejection ratio (110dB) and power supply rejection ratio (120dB), housed in a SOIC package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices OP470GSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices OP470GSZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 6MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 110dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 6MHz |
| Height | 2.35mm |
| Input Bias Current | 25nA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 400uV |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 11mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 11mA |
| Operating Supply Voltage | 15V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Quiescent Current | 2.75mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 6us |
| Slew Rate | 2V/µs |
| Supply Current | 11mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 6MHz |
| Voltage Gain | 124.61dB |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP470GSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
