Quad operational amplifier featuring a 6MHz gain bandwidth product and 2V/µs slew rate. This general-purpose IC offers a low noise performance with a 400µV input offset voltage and 25nA input bias current. Designed for dual supply operation from ±4.5V to ±18V, it boasts a 110dB common mode rejection ratio and 120dB power supply rejection ratio. The component is housed in a SOIC package, supplied on tape and reel, and operates across a -55°C to 125°C temperature range.
Analog Devices OP470GSZ-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 110dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 6MHz |
| Input Bias Current | 25nA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 400uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 11mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Quiescent Current | 2.75mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 6us |
| Slew Rate | 2V/µs |
| Supply Current | 11mA |
| Supply Type | Dual |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 6MHz |
| Voltage Gain | 124.61dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP470GSZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
