IC QUAD OP-AMP, 800 uV OFFSET-MAX, 6.5 MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14, Operational Amplifier
Checking distributor stock and pricing after the page loads.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 105dB |
| Gain Bandwidth Product | 6.5MHz |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Channels | 4 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Gain | 116.9dB |
| RoHS | Not CompliantNo |