
IC QUAD OP-AMP, 1800 uV OFFSET-MAX, 6.5 MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14, Operational Amplifier
Sign in to ask questions about the Analog Devices OP471GP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices OP471GP technical specifications.
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 95dB |
| Gain Bandwidth Product | 6.5MHz |
| Input Bias Current | 60nA |
| Input Offset Voltage (Vos) | 1.8mV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 105.04dB |
| RoHS Compliant | No |
| Slew Rate | 8V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 6.5MHz |
| Voltage Gain | 113.98dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices OP471GP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
