
IC QUAD OP-AMP, 1800 uV OFFSET-MAX, 6.5 MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14, Operational Amplifier
Analog Devices OP471GPZ technical specifications.
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 95dB |
| Gain Bandwidth Product | 6.5MHz |
| Input Bias Current | 60nA |
| Input Offset Voltage (Vos) | 1.8mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 105.04dB |
| RoHS Compliant | Yes |
| Slew Rate | 8V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 6.5MHz |
| Voltage Gain | 113.98dB |
| RoHS | Compliant |
No datasheet is available for this part.