
Quad operational amplifier featuring a 6.5MHz bandwidth and 8V/µs slew rate. This general-purpose, bipolar IC offers a 105dB common mode rejection ratio and 105dB power supply rejection ratio. Operating from ±4.5V to ±18V dual supply, it has a quiescent current of 2.75mA and an input bias current of 25nA. The amplifier is housed in a 4-amplifier SOIC package with dimensions of 10.5mm length, 7.6mm width, and 2.35mm height, suitable for operation between -55°C and 125°C.
Analog Devices OP471GS technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 6.5MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 105dB |
| Gain Bandwidth Product | 6.5MHz |
| Height | 2.35mm |
| Input Bias Current | 25nA |
| Input Capacitance | 2.6pF |
| Input Offset Voltage (Vos) | 800uV |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 11mA |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 11mA |
| Operating Supply Voltage | 15V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Quiescent Current | 2.75mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Settling Time | 7.5us |
| Slew Rate | 8V/µs |
| Supply Current | 11mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 6.5MHz |
| Voltage Gain | 113.98dB |
| Width | 7.6mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
