
Quad operational amplifier featuring a 6.5MHz gain bandwidth product and 8V/µs slew rate. This general-purpose amplifier offers low input voltage noise density of 9nV/sqrt Hz and a common mode rejection ratio of 105dB. Designed for bipolar technology, it operates from a 4.5V to 18V dual supply and is housed in a SOIC package. Ideal for applications requiring high speed and low noise, with a settling time of 7.5µs.
Analog Devices OP471GS-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 105dB |
| Gain Bandwidth Product | 6.5MHz |
| Input Bias Current | 25nA |
| Input Capacitance | 2.6pF |
| Input Offset Voltage (Vos) | 800uV |
| Input Voltage Noise Density | 9nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 11mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Quiescent Current | 2.75mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Settling Time | 7.5us |
| Slew Rate | 8V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 6.5MHz |
| Voltage Gain | 113.98dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices OP471GS-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
