
Quad operational amplifier featuring a 6.5MHz bandwidth and 8V/µs slew rate. This general-purpose amplifier offers low noise performance with a 105dB common mode rejection ratio and 105dB power supply rejection ratio. It operates from a 4.5V to 18V dual supply voltage range and has a quiescent current of 2.75mA. The component is housed in a 10.5mm x 7.6mm x 2.35mm SOIC package.
Sign in to ask questions about the Analog Devices OP471GSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices OP471GSZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 6.5MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 105dB |
| Gain Bandwidth Product | 6.5MHz |
| Height | 2.35mm |
| Input Bias Current | 25nA |
| Input Capacitance | 2.6pF |
| Input Offset Voltage (Vos) | 800uV |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 11mA |
| Operating Supply Voltage | 15V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Quiescent Current | 2.75mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 7.5us |
| Slew Rate | 8V/µs |
| Supply Current | 11mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 6.5MHz |
| Voltage Gain | 113.98dB |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP471GSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
