
Quad operational amplifier featuring a 6.5MHz gain bandwidth product and 8V/µs slew rate. This general-purpose amplifier offers low input voltage noise density of 9nV/sqrt Hz and a 25nA input bias current. Operating from ±4.5V to ±18V dual supplies, it provides 105dB common mode rejection ratio and 105dB power supply rejection ratio. The SOIC package contains four amplifiers, suitable for applications requiring high speed and low noise performance.
Sign in to ask questions about the Analog Devices OP471GSZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices OP471GSZ-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 105dB |
| Gain Bandwidth Product | 6.5MHz |
| Input Bias Current | 25nA |
| Input Capacitance | 2.6pF |
| Input Offset Voltage (Vos) | 800uV |
| Input Voltage Noise Density | 9nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 11mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Quiescent Current | 2.75mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 7.5us |
| Slew Rate | 8V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 6.5MHz |
| Voltage Gain | 113.98dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP471GSZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
