
Quad operational amplifier featuring rail-to-rail output and ultralow power consumption. This general-purpose amplifier offers a gain bandwidth product of 100kHz, a slew rate of 0.027V/µs, and a voltage gain of 83.52dB. It operates with dual supply voltages from 1.35V to 5V, or single supply from 2.7V to 12V, with a typical operating supply current of 20µA. Key specifications include an input offset voltage of 100µV, input bias current of 3nA, and input voltage noise density of 75nV/√Hz. Packaged in TSSOP and supplied on tape and reel, this RoHS compliant component is suitable for a wide temperature range of -40°C to 85°C.
Analog Devices OP481GRUZ-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 65dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 100kHz |
| Input Bias Current | 3nA |
| Input Offset Voltage (Vos) | 100uV |
| Input Voltage Noise Density | 75nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 20uA |
| Output Current per Channel | 12mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.027V/µs |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 100kHz |
| Voltage Gain | 83.52dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP481GRUZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
