The OP481GS is a 4-channel operational amplifier from Analog Devices, featuring a gain bandwidth product of 105kHz and a common mode rejection ratio of 65dB. It operates over a temperature range of -40°C to 85°C and is available in a SOIC-14 package. The device is suitable for use in a variety of applications, including audio and instrumentation circuits, where its high input bias current and low input offset voltage are beneficial. The OP481GS is not RoHS compliant, but is available in a rail/Tube packaging option.
Analog Devices OP481GS technical specifications.
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 65dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 105kHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 76dB |
| RoHS Compliant | No |
| Slew Rate | 0.027V/µs |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 100kHz |
| Voltage Gain | 83.52dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices OP481GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.