
Quad operational amplifier featuring a 100kHz gain bandwidth product and 0.027V/µs slew rate. This general-purpose amplifier offers a 100µV input offset voltage and 3nA input bias current. Operating with dual supply voltages from 1.35V to 5V (or single supply from 2.7V to 12V), it provides 65dB common mode rejection and 76dB power supply rejection. The component is housed in a 14-pin SOIC package and supplied on tape and reel.
Analog Devices OP481GS-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 65dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 100kHz |
| Input Bias Current | 3nA |
| Input Offset Voltage (Vos) | 100uV |
| Input Voltage Noise Density | 75nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 3.3uA |
| Output Current per Channel | 12mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 76dB |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.027V/µs |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 100kHz |
| Voltage Gain | 83.52dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices OP481GS-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
