Quad operational amplifier featuring a 4MHz gain bandwidth product and 9V/µs slew rate. This JFET-input IC offers a low input offset voltage of 200µV and a typical input bias current of 3pA. Designed for versatility, it operates from a dual supply voltage range of 4.5V to 18V, with a typical operating supply current of 210µA. The component boasts a high common mode rejection ratio of 70dB and a power supply rejection ratio of 92.04dB. Housed in a PBGA14 package, this RoHS compliant device is supplied on tape and reel.
Analog Devices OP482ACBZ-RL technical specifications.
| Package/Case | BGA |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 3pA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 210uA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 10mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 92.04dB |
| Quiescent Current | 250uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 9V/µs |
| Technology | JFET |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 86.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP482ACBZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.