
Quad JFET operational amplifier featuring a 4MHz gain bandwidth product and 9V/µs slew rate. Offers 3pA input bias current and 200µV input offset voltage. Operates from ±4.5V to ±18V dual supply with a low 210µA operating supply current. Provides 70dB common mode rejection ratio and 92.04dB power supply rejection ratio. Packaged in tape and reel.
Analog Devices OP482GS-REEL7 technical specifications.
| Package/Case | R |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 3pA |
| Input Offset Voltage (Vos) | 200uV |
| Input Voltage Noise Density | 36nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 210uA |
| Output Current per Channel | 10mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 92.04dB |
| Quiescent Current | 250uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 9V/µs |
| Technology | JFET |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 86.02dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices OP482GS-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
