
Quad operational amplifier featuring rail-to-rail input and output capabilities. This general-purpose amplifier offers a 4.25MHz bandwidth and a 4V/µs slew rate. It operates with dual supply voltages from 1.5V to 18V, or single supply from 3V to 36V, drawing a maximum supply current of 5.8mA. Key performance metrics include a 150µV input offset voltage, 80nA input bias current, and 3.9nV/√Hz input voltage noise density. The device boasts a 90dB common mode rejection ratio and power supply rejection ratio, with a voltage gain of 107.6dB. Packaged in a 4mm x 8.75mm x 1.5mm footprint, this RoHS compliant component operates across a -40°C to 125°C temperature range.
Analog Devices OP484ESZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 4.25MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 90dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 4.25MHz |
| Height | 1.5mm |
| Input Bias Current | 80nA |
| Input Offset Voltage (Vos) | 150uV |
| Input Voltage Noise Density | 3.9nV/sqrt Hz |
| Length | 8.75mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5.8mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 28V |
| Output Current per Channel | 10mA |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 4us |
| Slew Rate | 4V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 3.25MHz |
| Voltage Gain | 107.6dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP484ESZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
